Microchip UTC2000/MG, USB Controller, USB C, 4.5 to 5.5 V, 16-Pin QFN
- RS Stock No.:
- 912-5268
- Mfr. Part No.:
- UTC2000/MG
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.90
(exc. VAT)
£13.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | £1.09 | £10.90 |
30 + | £1.064 | £10.64 |
*price indicative
- RS Stock No.:
- 912-5268
- Mfr. Part No.:
- UTC2000/MG
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Number of Transceivers | 1 | |
Protocols Supported | USB C | |
IC Type | Controller IC | |
Power Supply Type | Single | |
ESD Protection | Yes | |
Typical Single Supply Voltage | 4.5 to 5.5 V | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 16 | |
Dimensions | 3 x 3 x 0.9mm | |
Height | 0.9mm | |
Length | 3mm | |
Maximum Operating Temperature | +70 °C | |
Width | 3mm | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Protocols Supported USB C | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 4.5 to 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.9mm | ||
Height 0.9mm | ||
Length 3mm | ||
Maximum Operating Temperature +70 °C | ||
Width 3mm | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Microchip UTC2000/MG USB C 16-Pin QFN
- Texas Instruments TPS2543RTET USB 2.0 16-Pin QFN
- STMicroelectronics STUSB4761QTR 28 V, 16-Pin QFN-16
- STMicroelectronics STUSB4710AQ1TR 4.1 V 16-Pin QFN
- Microchip MCP2221A-I/ML 12Mbps UART, 16-Pin QFN
- Microchip MCP2221-I/ML 12Mbps UART, 16-Pin QFN
- onsemi FUSB308BVMPX USB 3.1 16-Pin WQFN
- Microchip UCS4003T-E/8N USB 2.0 16-Pin VQFN